MS27473T24F19SC L/C

Heilind Number:DCHDMC-MD 80 B 33 W 01
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27473T24F19SC L/C
Datasheet:3DDrawing
ECAD Model:
3D Model

Description:

DMC-MD 80 B 33 W 01

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27473T24F19SC L/C
Connector Type:Plug
Gender:Plug
Housing Material:Aluminum
Number of Rows:1
Pitch:3.62 in, 92 mm
Voltage:125 V AC, 125 V DC
Row Spacing:16 mm, .6299 in
Number of Positions:4
GPL:JC9
Mating Retention Type:Center Fastener
Operating Temperature Range:-65 - 175 °C, -85 - 347 °F
Circuit Application:Power & Signal
Shielded:Yes
Sealable:Yes
Mating Alignment:With
Mating Alignment Type:Keyed
GPL Description:Aerospace Defense & Marine
Product Code:EB09
Connector Product Type:Plug Assembly
Mating Retention:With
Insertion Force:Standard
Connector and Housing Type:Plug
Box Mount:No
Prewired:No
Part Aliases:ZPF000000000202341
SKU:DCHDMC-MD 80 B 33 W 01

Detailed Description

Introducing the DMC-MD 80 B 33 W 01, a rugged plug assembly designed for aerospace, defense, and marine applications. With an aluminum housing and shielded construction, it offers durability and protection in harsh environments. Operating at voltages up to 125V AC/DC and a wide temperature range of -65 to 175°C (-85 to 347°F), it ensures reliable performance in demanding settings. Featuring center fastener retention and keyed alignment, it guarantees secure connections even in high-vibration scenarios. Ideal for power and signal circuits, this connector is a dependable solution for critical applications.