| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS27473T24F24PC L/C |
| Connector Type: | Plug |
| Gender: | Plug |
| Housing Material: | Aluminum |
| Number of Rows: | 1 |
| Pitch: | 3.62 in, 92 mm |
| Voltage: | 125 V AC, 125 V DC |
| Row Spacing: | 16 mm, .6299 in |
| Number of Positions: | 4 |
| GPL: | JC9 |
| Mating Retention Type: | Center Fastener |
| Operating Temperature Range: | -65 - 175 °C, -85 - 347 °F |
| Circuit Application: | Power & Signal |
| Shielded: | Yes |
| Sealable: | Yes |
| Mating Alignment: | With |
| Mating Alignment Type: | Keyed |
| GPL Description: | Aerospace Defense & Marine |
| Product Code: | EB09 |
| Connector Product Type: | Plug Assembly |
| Mating Retention: | With |
| Insertion Force: | Standard |
| Connector and Housing Type: | Plug |
| Box Mount: | No |
| Prewired: | No |
| Part Aliases: | ZPF000000000202342 |
| SKU: | DCHDMC-MD 80 B 44 W 01 |
MS27473T24F24PC L/C
| Heilind Number: | DCHDMC-MD 80 B 44 W 01 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS27473T24F24PC L/C |
| Datasheet: | Material Declaration |
| ECAD Model: |
Specifications
Detailed Description
Introducing a rugged and reliable plug assembly designed for aerospace, defense, and marine applications. Featuring a single row with 4 positions, this connector is housed in durable aluminum for optimal performance in harsh environments. With a pitch of 3.62 inches and voltage rating of 125V AC/DC, it offers versatility in power and signal transmission. Mating retention with center fastener ensures secure connections, while the shielded and sealable design provides added protection. Operating in a wide temperature range from -65 to 175°C, this connector is suitable for demanding industrial settings. Keyed mating alignment and standard insertion force make for easy installation. Trust in this connector for your critical connectivity needs.

