| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS27473T24F24SD L/C |
| Connector Type: | Plug |
| Gender: | Plug |
| Housing Material: | Aluminum |
| Number of Rows: | 1 |
| Pitch: | 3.62 in, 92 mm |
| Voltage: | 125 V AC, 125 V DC |
| Row Spacing: | 16 mm, .6299 in |
| Number of Positions: | 4 |
| GPL: | JC9 |
| Mating Retention Type: | Center Fastener |
| Operating Temperature Range: | -65 - 175 °C, -85 - 347 °F |
| Circuit Application: | Power & Signal |
| Shielded: | Yes |
| Sealable: | Yes |
| Mating Alignment: | With |
| Mating Alignment Type: | Keyed |
| GPL Description: | Aerospace Defense & Marine |
| Product Code: | EB09 |
| Connector Product Type: | Plug Assembly |
| ECCN: | EAR99 |
| Mating Retention: | With |
| Insertion Force: | Standard |
| Connector and Housing Type: | Plug |
| Box Mount: | No |
| Prewired: | No |
| Part Aliases: | ZPF000000000148581 |
| SKU: | DCHDMC-MD 80 B 60-01 |
MS27473T24F24SD L/C
Specifications
Detailed Description
Easily connect power and signal components with the DMC-MD 80 B 60-01 plug, featuring a durable aluminum housing and a single row design. With a pitch of 3.62 inches and 4 positions, this connector offers reliable performance in aerospace, defense, and marine applications. Operating at temperatures ranging from -65 to 175°C, it ensures stability in harsh environments. Shielded and sealable, it provides added protection for your connections. The mating alignment is keyed for easy and secure installation, while the center fastener retention enhances stability. Ideal for various circuit applications, this plug assembly meets stringent quality standards for performance and reliability.

