| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS27473T24F29PD L/C |
| Connector Type: | Plug |
| Gender: | Plug |
| Housing Material: | Aluminum |
| Number of Rows: | 1 |
| Pitch: | 3.62 in, 92 mm |
| Voltage: | 125 V AC, 125 V DC |
| Row Spacing: | 16 mm, .6299 in |
| Number of Positions: | 4 |
| GPL: | JC9 |
| Mating Retention Type: | Center Fastener |
| Operating Temperature Range: | -65 - 175 °C, -85 - 347 °F |
| Circuit Application: | Power & Signal |
| Shielded: | Yes |
| Sealable: | Yes |
| Mating Alignment: | With |
| Mating Alignment Type: | Keyed |
| GPL Description: | Aerospace Defense & Marine |
| Product Code: | EB09 |
| Connector Product Type: | Plug Assembly |
| ECCN: | EAR99 |
| Mating Retention: | With |
| Insertion Force: | Standard |
| Connector and Housing Type: | Plug |
| Box Mount: | No |
| Prewired: | No |
| Part Aliases: | ZPF000000000015471 |
| SKU: | DCHDMC-MD 80 M 01 |
MS27473T24F29PD L/C
Specifications
Detailed Description
Introducing the DMC-MD 80 M 01, a high-performance connector designed for power and signal applications in demanding environments. Featuring a rugged aluminum housing with a single row, this plug ensures reliable connectivity in aerospace, defense, and marine settings. With a pitch of 3.62 inches and a voltage rating of 125V AC/DC, it meets stringent industry standards for performance. Shielded and sealable, it offers enhanced protection against environmental factors, while its keyed mating alignment and center fastener retention ensure secure and accurate connections. Operating in temperatures ranging from -65 to 175°C (-85 to 347°F), this connector is built to withstand harsh conditions. Trust the DMC-MD 80 M 01 for your critical connectivity needs.

