| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS27473T24F29S L/C |
| Connector Type: | Plug |
| Gender: | Plug |
| Housing Material: | Aluminum |
| Number of Rows: | 1 |
| Pitch: | 3.62 in, 92 mm |
| Voltage: | 125 V AC, 125 V DC |
| Row Spacing: | 16 mm, .6299 in |
| Number of Positions: | 4 |
| GPL: | JC9 |
| Mating Retention Type: | Center Fastener |
| Operating Temperature Range: | -65 - 175 °C, -85 - 347 °F |
| Circuit Application: | Power & Signal |
| Shielded: | Yes |
| Sealable: | Yes |
| Mating Alignment: | With |
| Mating Alignment Type: | Keyed |
| GPL Description: | Aerospace Defense & Marine |
| Product Code: | EB09 |
| Connector Product Type: | Plug Assembly |
| ECCN: | EAR99 |
| Mating Retention: | With |
| Insertion Force: | Standard |
| Connector and Housing Type: | Plug |
| Box Mount: | No |
| Prewired: | No |
| Part Aliases: | ZPF000000000015472 |
| SKU: | DCHDMC-MD 80 W 01 |
MS27473T24F29S L/C
| Heilind Number: | DCHDMC-MD 80 W 01 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS27473T24F29S L/C |
| Datasheet: | Material Declaration |
| ECAD Model: |
Specifications
Detailed Description
Introducing the DMC-MD 80 W 01, a versatile plug connector designed for power and signal applications in demanding environments. Constructed with durable aluminum housing, this single-row connector offers reliable performance in a range of operating conditions, with an impressive voltage rating of 125 V AC/DC. Featuring four positions and a pitch of 3.62 inches, it provides secure connections with optimal signal integrity. Shielded and sealable, it offers enhanced protection against environmental factors, making it ideal for aerospace, defense, and marine applications. With mating alignment and keyed design, it ensures easy and accurate installation. The DMC-MD 80 W 01 is a crucial component for your connectivity needs, offering high performance and durability in a compact plug assembly.

