| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS27473T24F4PC L/C |
| Connector Type: | Connector Assembly |
| Gender: | Receptacle |
| Housing Material: | Aluminum |
| Number of Rows: | 1 |
| Mount Type: | Panel |
| Pitch: | 3.62 in, 92 mm |
| Voltage: | 125 V AC, 125 V DC |
| Row Spacing: | 16 mm, .6299 in |
| Number of Positions: | 4 |
| GPL: | JC9 |
| Mating Retention Type: | Center Fastener |
| Operating Temperature Range: | -65 - 175 °C, -85 - 347 °F |
| Circuit Application: | Power & Signal |
| Shielded: | Yes |
| Sealable: | Yes |
| Mating Alignment: | With |
| Mating Alignment Type: | Keyed |
| GPL Description: | Aerospace Defense & Marine |
| Product Code: | EB09 |
| Connector Product Type: | Connector |
| ECCN: | EAR99 |
| Mating Retention: | With |
| Insertion Force: | Standard |
| Connector and Housing Type: | Receptacle |
| Box Mount: | No |
| Prewired: | No |
| Part Aliases: | ZPF000000000140296 |
| SKU: | DCHDMC-MD 82 B 31-01 |
MS27473T24F4PC L/C
Specifications
Detailed Description
The DMC-MD 82 B 31-01 Connector Assembly is a versatile solution for power and signal transmission, featuring a durable aluminum housing and shielded design for secure, interference-free connections. With a single row configuration and four positions, it offers efficient panel mounting with a 3.62-inch pitch. Operating at temperatures ranging from -65 to 175°C, it is ideal for aerospace, defense, and marine applications. Mating retention with center fastener and keyed alignment ensures reliable connections in any environment. Trust in this high-quality connector for seamless performance in demanding conditions.

