MS27473T24F61PB L/C

Heilind Number:DCHDMC-MD 82 W 01
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27473T24F61PB L/C
Datasheet:3DDrawing
ECAD Model:
3D Model

Description:

DMC-MD 82 W 01

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27473T24F61PB L/C
Connector Type:Connector Assembly
Gender:Receptacle
Housing Material:Aluminum
Number of Rows:1
Mount Type:Panel
Pitch:3.62 in, 92 mm
Voltage:125 V AC, 125 V DC
Row Spacing:16 mm, .6299 in
Number of Positions:4
GPL:JC9
Mating Retention Type:Center Fastener
Operating Temperature Range:-65 - 175 °C, -85 - 347 °F
Circuit Application:Power & Signal
Shielded:Yes
Sealable:Yes
Mating Alignment:With
Mating Alignment Type:Keyed
GPL Description:Aerospace Defense & Marine
Product Code:EB09
Connector Product Type:Connector
Mating Retention:With
Insertion Force:Standard
Connector and Housing Type:Receptacle
Box Mount:No
Prewired:No
Part Aliases:ZPF000000000015477
SKU:DCHDMC-MD 82 W 01

Detailed Description

Upgrade your connectivity with the DMC-MD 82 W 01 Connector Assembly. Constructed with durable aluminum housing, this receptacle is engineered for high-performance in demanding environments. Featuring a single row layout with four positions, it offers seamless integration for power and signal applications. With a mating retention system and shielded construction, it ensures secure and reliable connections. Ideal for aerospace, defense, and marine industries, this connector operates flawlessly in extreme temperatures ranging from -65 to 175°C (-85 to 347°F). Its panel mount design and sealable construction make it versatile for various installations. Trust in its quality and efficiency for your connectivity needs.