| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS27473T8B35PA L/C |
| Connector Type: | Connector Assembly |
| Gender: | Receptacle |
| Housing Material: | Aluminum |
| Number of Rows: | 1 |
| Mount Type: | Panel |
| Pitch: | 3.62 in, 92 mm |
| Voltage: | 125 V AC, 125 V DC |
| Row Spacing: | 16 mm, .6299 in |
| Number of Positions: | 4 |
| GPL: | JC9 |
| Mating Retention Type: | Center Fastener |
| Operating Temperature Range: | -65 - 175 °C, -85 - 347 °F |
| Circuit Application: | Power & Signal |
| Shielded: | Yes |
| Sealable: | Yes |
| Mating Alignment: | With |
| Mating Alignment Type: | Keyed |
| GPL Description: | Aerospace Defense & Marine |
| Product Code: | EB09 |
| Connector Product Type: | Connector |
| ECCN: | EAR99 |
| Mating Retention: | With |
| Insertion Force: | Standard |
| Connector and Housing Type: | Receptacle |
| Box Mount: | No |
| Prewired: | No |
| Part Aliases: | ZPF000000000015481 |
| SKU: | DCHDMC-MD 84 AW 01 |
MS27473T8B35PA L/C
| Heilind Number: | DCHDMC-MD 84 AW 01 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS27473T8B35PA L/C |
| Datasheet: | Material Declaration |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity with the DMC-MD 84 AW 01, a high-performance connector assembly designed for reliable power and signal transmission. Crafted with durable aluminum housing and featuring a single row layout, this receptacle ensures secure panel mounting with a 3.62-inch pitch. Operating at voltages up to 125V AC and DC, it offers versatility for various applications in aerospace, defense, and marine industries. Shielded and sealable, it guarantees optimal signal integrity even in harsh environments, with a wide temperature range of -65 to 175°C (-85 to 347°F) ensuring reliable performance. Mating alignment is facilitated with a keyed design, while center fastener retention ensures stability. Trust in the DMC-MD 84 AW 01 for efficient and durable connectivity solutions.

