MS27473T8B35PD L/C

Heilind Number:DCHDMC-MD 84 W 01
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27473T8B35PD L/C
Datasheet:3DDrawing
ECAD Model:
3D Model

Description:

DMC-MD 84 W 01

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27473T8B35PD L/C
Connector Type:Connector Assembly
Gender:Receptacle
Housing Material:Aluminum
Number of Rows:1
Mount Type:Panel
Pitch:3.62 in, 92 mm
Voltage:125 V AC, 125 V DC
Row Spacing:16 mm, .6299 in
Number of Positions:4
GPL:JC9
Mating Retention Type:Center Fastener
Operating Temperature Range:-65 - 175 °C, -85 - 347 °F
Circuit Application:Power & Signal
Shielded:Yes
Sealable:Yes
Mating Alignment:With
Mating Alignment Type:Keyed
GPL Description:Aerospace Defense & Marine
Product Code:EB09
Connector Product Type:Connector
ECCN:EAR99
Mating Retention:With
Insertion Force:Standard
Connector and Housing Type:Receptacle
Box Mount:No
Prewired:No
Part Aliases:ZPF000000000015482
SKU:DCHDMC-MD 84 W 01

Detailed Description

Enhance your power and signal connections with our DMC-MD 84 W 01 connector. Featuring a durable aluminum housing and a single row design, this receptacle offers reliable performance in aerospace, defense, and marine applications. With a pitch of 3.62 inches and four positions, it provides ample connectivity options. The shielded and sealable construction ensures secure operation, even in harsh environments. Operating within a wide temperature range of -65 to 175°C, this connector is built to withstand extreme conditions. Mating alignment is facilitated by a keyed design, while center fasteners ensure secure mating retention. Trust in the quality and performance of this essential connector for your critical systems.