| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS27473T8B98P L/C |
| Connector Type: | Connector Assembly |
| Gender: | Receptacle |
| Housing Material: | Aluminum |
| Number of Rows: | 1 |
| Mount Type: | Panel |
| Pitch: | 3.62 in, 92 mm |
| Voltage: | 125 V AC, 125 V DC |
| Row Spacing: | 16 mm, .6299 in |
| Number of Positions: | 4 |
| GPL: | JC9 |
| Mating Retention Type: | Center Fastener |
| Operating Temperature Range: | -65 - 175 °C, -85 - 347 °F |
| Circuit Application: | Power & Signal |
| Shielded: | Yes |
| Sealable: | Yes |
| Mating Alignment: | With |
| Mating Alignment Type: | Keyed |
| GPL Description: | Aerospace Defense & Marine |
| Product Code: | EB09 |
| Connector Product Type: | Connector |
| ECCN: | EAR99 |
| Mating Retention: | With |
| Insertion Force: | Standard |
| Connector and Housing Type: | Receptacle |
| Box Mount: | No |
| Prewired: | No |
| Part Aliases: | ZPF000000000200989 |
| SKU: | DCHDMC-MD 85 B 11-01 |
MS27473T8B98P L/C
Specifications
Detailed Description
Experience reliable connectivity with the DMC-MD 85 B 11-01, a high-performance connector assembly designed for aerospace, defense, and marine applications. Featuring a rugged aluminum housing and a shielded construction, this receptacle ensures secure and interference-free signal transmission in harsh environments. With four positions and a 3.62-inch pitch, it offers versatile connectivity options for power and signal circuits. Operating flawlessly in extreme temperatures ranging from -65 to 175°C (-85 to 347°F), this connector is built to withstand the rigors of mission-critical operations. Its center fastener mating retention and keyed alignment guarantee a secure and accurate connection every time. Trust in the DMC-MD 85 B 11-01 for your demanding connectivity needs.

