| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS27473T8B98PA L/C |
| Connector Type: | Connector Assembly |
| Gender: | Receptacle |
| Housing Material: | Aluminum |
| Number of Rows: | 1 |
| Mount Type: | Panel |
| Pitch: | 3.62 in, 92 mm |
| Voltage: | 125 V AC, 125 V DC |
| Row Spacing: | 16 mm, .6299 in |
| Number of Positions: | 4 |
| GPL: | JC9 |
| Mating Retention Type: | Center Fastener |
| Operating Temperature Range: | -65 - 175 °C, -85 - 347 °F |
| Circuit Application: | Power & Signal |
| Shielded: | Yes |
| Sealable: | Yes |
| Mating Alignment: | With |
| Mating Alignment Type: | Keyed |
| GPL Description: | Aerospace Defense & Marine |
| Product Code: | EB09 |
| Connector Product Type: | Connector |
| ECCN: | EAR99 |
| Mating Retention: | With |
| Insertion Force: | Standard |
| Connector and Housing Type: | Receptacle |
| Box Mount: | No |
| Prewired: | No |
| Part Aliases: | ZPF000000000200990 |
| SKU: | DCHDMC-MD 85 B 22-01 |
MS27473T8B98PA L/C
Specifications
Detailed Description
Experience superior connectivity with the DMC-MD 85 B 22-01, a high-performance connector assembly designed for versatile applications. Crafted with durable aluminum housing, this receptacle ensures reliable performance in demanding environments. Featuring four positions and a single row configuration, it offers seamless integration on panels with a pitch of 3.62 inches (92mm). With a voltage rating of 125V AC/DC, it is suitable for power and signal transmission. Shielded and sealable, it provides added protection from external elements. Operating efficiently in a wide temperature range from -65 to 175°C (-85 to 347°F), it is ideal for aerospace, defense, and marine applications. The connector is keyed for precise mating alignment, with a center fastener for secure retention. Trust in this connector for robust and dependable connectivity solutions.

