DMC-MD88-01

Heilind Number:DCHDMC-MD88-01
Manufacturer:TE Connectivity | Deutsch
Manufacturer Number:DMC-MD88-01
Datasheet:3DDrawing
ECAD Model:
3D Model

Description:

DMC-MD 88-01

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Deutsch
Manufacturer Part Number:TE Connectivity | Deutsch DMC-MD88-01
Gender:Plug
Housing Material:Aluminum
GPL:JC9
Operating Temperature Range:-55 - 175 °C
GPL Description:Aerospace Defense & Marine
Product Code:EB09
Connector Product Type:Connector
Part Aliases:ZPF000000000015487
SKU:DCHDMC-MD88-01

Detailed Description

Elevate your connectivity solutions with the DMC-MD 88-01, a premium-grade connector designed for Aerospace Defense & Marine applications. Crafted with durable aluminum housing, this connector ensures reliable performance even in extreme operating conditions, with a temperature range of -55 to 175 °C. Compliant with RoHS standards, it is environmentally friendly and lead-free solder processes. The perfect choice for demanding environments, the DMC-MD 88-01 guarantees optimal performance and longevity. Upgrade your connectivity with this essential component.