| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS27473T8F98P L/C |
| Connector Type: | Connector Assembly |
| Number of Rows: | 5 |
| Termination Method: | Crimp |
| Contact Plating: | Gold Over Nickel |
| Pitch: | 1 in, 25.4 mm |
| Voltage: | 125 V AC, 125 V DC |
| Contact Size: | 23 |
| Strain Relief: | No Strain Relief |
| Row Spacing: | 16 mm, .6299 in |
| Keying: | N |
| Shape: | Rectangular |
| Contact Amperage: | 5 A |
| Number of Positions: | 30 |
| GPL: | AC8 |
| Operating Temperature Range: | -65 - 175 °C, -85 - 392 °F |
| Circuit Application: | Power & Signal & Data |
| Sealable: | Yes |
| GPL Description: | Aerospace Defense & Marine |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | EB17 |
| Number of Columns: | 6 |
| Number of Signal Positions: | 30 |
| Wire Size: | 22 - 26 AWG, .4 - .15 mm² |
| Contact Layout: | Matrix |
| Connector Product Type: | Socket Insert Module |
| ECCN: | EAR99 |
| Contact Style: | Crimp |
| Contact Retention: | With |
| Contact Retention Type: | Retention Clip |
| Module Material: | Composite |
| Number of Cavities: | 30 |
| Box Mount: | No |
| Prewired: | No |
| Part Aliases: | ZPF000000000202709 |
| SKU: | DCHDMC-MR 30-23 SN |
MS27473T8F98P L/C
| Heilind Number: | DCHDMC-MR 30-23 SN |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS27473T8F98P L/C |
| Datasheet: | Material Declaration |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity with the DMC-MR 30-23 SN Connector Assembly. Featuring five rows and a total of 30 contact positions, this assembly offers seamless power, signal, and data transmission. The gold over nickel contact plating ensures reliable conductivity, while the crimp termination method allows for easy installation with 22-26 AWG wire. With an operating temperature range of -85 to 392°F, this aerospace, defense, and marine-grade connector is built to withstand harsh environments. Its sealable design and retention clip ensure secure connections, making it ideal for a variety of applications. Upgrade your system with this versatile socket insert module.

