| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch DTS 20 L 17-26 PN |
| Military Specification: | MIL-DTL-38999 |
| Series: | DTS Series |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Cadmium Nickel |
| Shell Size: | 17 |
| Contact Type: | Pin |
| Shell Material: | Stainless Steel |
| Shell Type: | Square Flange Receptacle |
| Shell Finish: | Electrodeposited Nickel |
| Voltage Rating: | 600 VAC |
| Insert Arrangement: | 17-26 |
| Keying Position: | N |
| Locking Mechanism: | Threaded |
| Operating Temperature: | -65 to 200 °C |
| Part Aliases: | ZPF000000000138748 |
| SKU: | DCHDTS 20 L 17-26 PN |

