| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch DTS20Y09-98PA V001 |
| Amperage: | 7.5 A |
| Mount Type: | Square Flange |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | A (09) |
| Contact Type: | Pin |
| Mating Type: | Threaded |
| Number of Positions: | 3 |
| Shell Material: | Stainless Steel |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Square Flange Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Voltage Rating: | 1800 V, 600 VAC, 850 VDC |
| Part Aliases: | YDTS20Y09-98PAV001 |
| SKU: | DCHDTS20Y09-98PA V001 |
DTS20Y09-98PA V001
| Heilind Number: | DCHDTS20Y09-98PA V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | DTS20Y09-98PA V001 |
| ECAD Model: |
Specifications
Detailed Description
Ensure seamless connectivity with our HERM RECP, featuring a rugged Square Flange design for secure mounting. With an amperage of 7.5 A and a voltage capacity of 600 V AC, 850 V DC, and 1800 Vrms, this connector ensures reliable power transmission in demanding environments. Crafted from durable Stainless Steel, it offers exceptional performance even in extreme temperatures ranging from -65 to 200 °C (-85 to 392 °F). The Solder Cup Pin contact type, threaded mating, and 3 positions make it versatile for various applications. Trust in its quality and efficiency for all your connectivity needs.

