| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch DTS20Y09-98PN V001 |
| Amperage: | 7.5 A |
| Shell Size: | A (09) |
| Contact Type: | Pin |
| Mating Type: | Threaded |
| Number of Positions: | 3 |
| Shell Material: | Stainless Steel |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Square Flange Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YDTS20Y09-98PNV001 |
| SKU: | DCHDTS20Y09-98PN V001 |
DTS20Y09-98PN V001
| Heilind Number: | DCHDTS20Y09-98PN V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | DTS20Y09-98PN V001 |
| ECAD Model: |
Specifications
Detailed Description
Enhance connectivity in high-reliability applications with this Square Flange Receptacle featuring a HERM design. Crafted with a durable stainless steel shell, it ensures robust protection and reliable performance in harsh environments. The solder cup pins guarantee secure connectivity, while the threaded mating type allows for easy installation. Operating efficiently in temperatures ranging from -65 to 200°C (-85 to 392°F), this connector is suitable for a wide range of industrial and aerospace applications. With three positions, it provides ample connectivity options, making it a trusted solution for critical connectivity needs.

