DTS20Y11-05PN V001

Heilind Number:DCHDTS20Y11-05PN V001
Manufacturer:TE Connectivity | Deutsch
Manufacturer Number:DTS20Y11-05PN V001
ECAD Model:
3D Model

Description:

HERM RECP

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Deutsch
Manufacturer Part Number:TE Connectivity | Deutsch DTS20Y11-05PN V001
Amperage:7.5 A
Mount Type:Square Flange
Voltage:1800 Vrms, 600 V AC, 850 V DC
Shell Size:B (11)
Contact Type:Pin
Mating Type:Threaded
Number of Positions:5
Shell Material:Stainless Steel
Operating Temperature Range:-65 - 200 °C, -85 - 392 °F
Shell Type:Square Flange Receptacle
Product:Standard Circular Connectors
Product Type:Connector
Voltage Rating:1800 V, 600 VAC, 850 VDC
Part Aliases:YDTS20Y11-05PNV001
SKU:DCHDTS20Y11-05PN V001

Detailed Description

Experience reliable and efficient power connectivity with this HERM RECP connector. Designed for high-performance applications, it features a square flange mount type and a durable stainless steel shell, ensuring secure installation and long-lasting durability. With a 7.5A amperage capacity and compatibility with 600V AC, 850V DC, and 1800Vrms voltages, this connector is suitable for a wide range of industrial and commercial uses. Its solder cup pin contact type and threaded mating type provide a stable connection, while the 5-position design allows for versatile connectivity options. Operating seamlessly in extreme temperatures ranging from -65 to 200 °C (-85 to 392 °F), this connector is a reliable choice for demanding environments. Trust in its high-quality construction and performance for your connectivity needs.