| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch DTS20Y13-04PN V001 |
| Amperage: | 13 A |
| Shell Size: | C (13) |
| Contact Type: | Pin |
| Mating Type: | Threaded |
| Number of Positions: | 4 |
| Shell Material: | Stainless Steel |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Square Flange Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YDTS20Y13-04PNV001 |
| SKU: | DCHDTS20Y13-04PN V001 |
DTS20Y13-04PN V001
| Heilind Number: | DCHDTS20Y13-04PN V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | DTS20Y13-04PN V001 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity with this high-performance HERM RECP, designed for seamless integration in a variety of applications. With a durable stainless steel shell and solder cup pins, it ensures reliable connections even in harsh environments. Featuring a square flange receptacle with a threaded mating type, it offers secure and stable attachment. Operating within a wide temperature range from -65 to 200°C (-85 to 392°F), it guarantees consistent performance in extreme conditions. Perfect for demanding industrial settings, this connector with four positions is a versatile solution for your connectivity needs.

