| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch DTS20Y19-32PN V001 |
| Mount Type: | Square Flange |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 19 |
| Mating Type: | Triple Start Threaded |
| Number of Positions: | 32 |
| Shell Material: | Stainless Steel |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Square Flange Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Voltage Rating: | 1800 V, 600 VAC, 850 VDC |
| Part Aliases: | YDTS20Y19-32PNV001 |
| SKU: | DCHDTS20Y19-32PN V001 |
DTS20Y19-32PN V001
| Heilind Number: | DCHDTS20Y19-32PN V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | DTS20Y19-32PN V001 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with our high-performance HERM RECP Connector. Featuring a durable Stainless Steel square flange shell, this connector is designed for reliability in demanding environments. With a triple-start threaded mating type and 32 solder cup contact positions, it ensures secure and efficient connections. Its impressive voltage rating of 600 V AC, 850 V DC, and 1800 Vrms, as well as an operating temperature range of -65 to 200 °C (-85 to 392 °F), make it suitable for a wide range of applications. Trust in its quality and performance for your circular connector needs.

