| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch DTS21N09-35PN V001 |
| Shell Size: | 9 |
| Contact Type: | Pin |
| Shell Plating: | Nickel |
| Number of Positions: | 6 |
| Shell Material: | Stainless Steel |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Jam Nut Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Shell Finish: | Nickel |
| Part Aliases: | YDTS21N09-35PNV001 |
| SKU: | DCHDTS21N09-35PN V001 |
DTS21N09-35PN V001
| Heilind Number: | DCHDTS21N09-35PN V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | DTS21N09-35PN V001 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with our HERM RECP, a high-performance Circular Connector designed to meet your industrial needs. Featuring a durable Stainless Steel shell, this Jam Nut Receptacle boasts exceptional reliability even in harsh environments, with a wide operating temperature range from -65 to 200 °C (-85 to 392 °F). With six Pin contact points plated in Nickel, it ensures secure and efficient data transmission. Trust in our Standard Circular Connectors to deliver seamless connectivity for your critical applications.

