| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch DTS21N11-98PN V001 |
| Amperage: | 7.5 A |
| Shell Size: | 11 |
| Contact Type: | Pin |
| Mating Type: | Threaded |
| Number of Positions: | 3 |
| Shell Material: | Stainless Steel |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Solder Flange |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YDTS21N11-98PNV001 |
| SKU: | DCHDTS21N11-98PN V001 |
DTS21N11-98PN V001
| Heilind Number: | DCHDTS21N11-98PN V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | DTS21N11-98PN V001 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with our HERM RECP, featuring a rugged stainless steel shell and solder flange for secure installations. With 3 pin contacts and a threaded mating type, it ensures reliable connections in demanding environments. Operating flawlessly in temperatures ranging from -65 to 200°C (-85 to 392°F), it is versatile and durable. Trust in our Standard Circular Connector for exceptional quality and performance.

