| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch DTS21Y09-35PA V001 |
| Shell Size: | 9 |
| Contact Type: | Pin |
| Number of Positions: | 6 |
| Shell Material: | Stainless Steel |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Jam Nut Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YDTS21Y09-35PAV001 |
| SKU: | DCHDTS21Y09-35PA V001 |
DTS21Y09-35PA V001
| Heilind Number: | DCHDTS21Y09-35PA V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | DTS21Y09-35PA V001 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with our HERM RECP, a robust Circular Connector crafted for superior performance in challenging environments. Built with a durable Stainless Steel shell and a Jam Nut Receptacle design, it ensures secure and reliable connections. Featuring 6 Pin contact positions, it offers versatility for various applications. Operating seamlessly in extreme temperatures from -65 to 200°C (-85 to 392°F), it's ideal for use in harsh industrial settings. Trust in the exceptional quality and performance of our Standard Circular Connectors to meet your connectivity needs with efficiency.

