| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch DTS21Y11-05PA V001 |
| Mount Type: | Solder Mount |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 11 |
| Contact Type: | Pin |
| Mating Type: | Triple Start Threaded |
| Number of Positions: | 5 |
| Shell Material: | Stainless Steel |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Jam Nut Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Voltage Rating: | 1800 V, 600 VAC, 850 VDC |
| Part Aliases: | YDTS21Y11-05PAV001 |
| SKU: | DCHDTS21Y11-05PA V001 |
DTS21Y11-05PA V001
| Heilind Number: | DCHDTS21Y11-05PA V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | DTS21Y11-05PA V001 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with our HERM RECP, a solder mount connector designed for optimal performance. Featuring a durable stainless steel shell and a jam nut receptacle, it ensures secure and reliable connections in any environment. With five pin contacts and a triple start threaded mating type, it offers versatility for various applications. Operating at a wide temperature range from -65 to 200°C (-85 to 392°F) and with a high voltage rating of 600V AC, 850V DC, and 1800Vrms, it guarantees safe and efficient operation. Upgrade your circular connector experience with this essential component.

