DTS21Y11-98PN V001

Heilind Number:DCHDTS21Y11-98PN V001
Manufacturer:TE Connectivity | Deutsch
Manufacturer Number:DTS21Y11-98PN V001
ECAD Model:
3D Model

Description:

HERM RECP

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Deutsch
Manufacturer Part Number:TE Connectivity | Deutsch DTS21Y11-98PN V001
Mount Type:Solder Mount
Voltage:1800 Vrms, 600 V AC, 850 V DC
Shell Size:11
Contact Type:Pin
Mating Type:Triple Start Threaded
Number of Positions:6
Shell Material:Stainless Steel
Operating Temperature Range:-65 - 200 °C, -85 - 392 °F
Shell Type:Jam Nut Receptacle
Product:Standard Circular Connectors
Product Type:Connector
Voltage Rating:1800 V, 600 VAC, 850 VDC
Part Aliases:YDTS21Y11-98PNV001
SKU:DCHDTS21Y11-98PN V001

Detailed Description

Elevate your connectivity with our HERM RECP, a high-performance solder mount connector designed for seamless integration in demanding environments. With a robust construction featuring stainless steel shell material, it offers unparalleled durability and reliability. Engineered for optimal performance, this connector boasts a voltage rating of 600 V AC, 850 V DC, and 1800 Vrms, making it suitable for a wide range of applications. Its jam nut receptacle shell type and triple start threaded mating type ensure secure and stable connections. With six pin contact positions, it provides ample versatility for your connectivity needs. Operating flawlessly in extreme conditions, it has an impressive temperature range of -65 to 200°C (-85 to 392°F). Trust in our Standard Circular Connector to deliver exceptional quality and performance, meeting the highest standards for your critical connectivity requirements.