| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch DTS23Y11-98PA V001 |
| Amperage: | 7.5 A |
| Shell Size: | B (11) |
| Contact Type: | Pin |
| Mating Type: | Threaded |
| Number of Positions: | 6 |
| Shell Material: | Stainless Steel |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Welded Flange |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YDTS23Y11-98PAV001 |
| SKU: | DCHDTS23Y11-98PA V001 |
DTS23Y11-98PA V001
| Heilind Number: | DCHDTS23Y11-98PA V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | DTS23Y11-98PA V001 |
| ECAD Model: |
Specifications
Detailed Description
Achieve secure and reliable connections with this HERM RECP Connector. Featuring a 7.5 A amperage and a durable stainless steel shell with a welded flange, it ensures optimal performance and strength. With a threaded mating type and solder cup pin contact, it offers stability in industrial settings. Operating in temperatures from -65 to 200°C (-85 to 392°F), it is ideal for versatile use. With six positions, it provides flexibility in connectivity, making it a trusted choice for seamless integration in various applications.

