| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch DTS 24 B 15-97 PN |
| Series: | DTS Series |
| Shell Size: | 15 |
| Shell Type: | Jam Nut Receptacle |
| Contact Type: | Pin |
| Shell Material: | Marine Bronze |
| Voltage Rating: | 600 VAC |
| Contact Plating: | Cadmium Nickel |
| Keying Position: | N |
| Contact Material: | Beryllium Copper |
| Locking Mechanism: | Threaded |
| Insert Arrangement: | 15-97 |
| Operating Temperature: | -65 to 175 °C |
| Military Specification: | MIL-DTL-38999 |
| Part Aliases: | ZPF000000000167244 |
| SKU: | DCHDTS 24 B 15-97 PN |

