| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch DTS 24 W 17-35 MN |
| Military Specification: | MIL-DTL-38999 |
| Series: | DTS Series |
| Shell Size: | 17 |
| Shell Material: | Aluminum |
| Shell Type: | Hermetic Jam Nut Receptacle |
| Shell Finish: | Olive Drab Cadmium |
| Voltage Rating: | 400 VAC |
| Insert Arrangement: | 17-35 |
| Keying Position: | N |
| Locking Mechanism: | Threaded |
| Operating Temperature: | -65 to 175 °C |
| Part Aliases: | ZPF000000000016784 |
| SKU: | DCHDTS 24 W 17-35 MN |

