DTS 26 F 21-11 SN

Heilind Number:DCHDTS 26 F 21-11 SN
Manufacturer:TE Connectivity | Deutsch
Manufacturer Number:DTS 26 F 21-11 SN
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Deutsch
Manufacturer Part Number:TE Connectivity | Deutsch DTS 26 F 21-11 SN
Series:DTS Series
Shell Size:21
Shell Type:Plug, Straight
Contact Type:Socket
Shell Finish:Electroless Nickel
Shell Material:Aluminum
Voltage Rating:600 VAC
Contact Plating:Gold
Keying Position:N
Contact Material:Copper Alloy
Locking Mechanism:Threaded
Insert Arrangement:21-11
Operating Temperature:-65 to 200 °C
Military Specification:MIL-DTL-38999
Part Aliases:ZPF000000000017025
SKU:DCHDTS 26 F 21-11 SN