| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch DTS26W15-05PN V001 |
| Series: | MIL-DTL-38999 Series III |
| Amperage: | 13 A |
| Voltage: | 1250 V DC, 2300 Vrms, 900 V AC |
| Shell Size: | 15 |
| Contact Type: | Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 5 |
| Shell Material: | Aluminum 6061-T6 |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Plug, Straight |
| Shell Finish: | Olive Drab Cadmium |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Voltage Rating: | 1250 VDC, 2300 V, 900 VAC |
| Part Aliases: | YDTS26W15-05PNV001 |
| SKU: | DCHDTS26W15-05PN V001 |
DTS26W15-05PN V001
| Heilind Number: | DCHDTS26W15-05PN V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | DTS26W15-05PN V001 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity with our DEUTSCH 38999 Series III PLUG ASSY. Designed for optimal performance, this connector features a triple start threaded mating type, ensuring secure and efficient connections. With a durable aluminum 6061-T6 shell and cadmium olive drab plating, it offers reliable protection in harsh environments. Operating at temperatures ranging from -65 to 200°C, it's suitable for a wide range of applications. With five positions and a 13A amperage, it provides robust power transmission, while its high voltage ratings of 1250V DC, 2300Vrms, and 900V AC guarantee safe operation. Trust in this Standard Circular Connector for seamless connectivity in demanding conditions.

