| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch DTS26W23-21SA V001 |
| Series: | MIL-DTL-38999 Series III |
| Amperage: | 13 A |
| Shell Size: | 23 |
| Contact Type: | Socket |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 21 |
| Shell Material: | Aluminum 6061-T6 |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Plug, Straight |
| Shell Finish: | Olive Drab Cadmium |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YDTS26W23-21SAV001 |
| SKU: | DCHDTS26W23-21SA V001 |
DTS26W23-21SA V001
| Heilind Number: | DCHDTS26W23-21SA V001 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | DTS26W23-21SA V001 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity with our DEUTSCH 38999 Series III PLUG ASSY, meticulously engineered for optimal performance. Designed for seamless integration, this connector features a straight plug shell with 21 socket contacts, allowing for reliable data and power transmission. Crafted from durable aluminum 6061-T6 with Cadmium Olive Drab plating, it ensures robustness in diverse operating environments, withstanding temperatures ranging from -65 to 200°C (-85 to 392°F). With an amperage of 13A, it's suitable for a wide range of applications, making it an essential component for your connectivity needs. Elevate your systems with this Standard Circular Connector, guaranteeing quality and efficiency.

