| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch FAST-E01F-X-B00A |
| Connector Type: | Connector Assembly Kit |
| Gender: | Plug/Receptacle |
| Number of Rows: | 3 |
| Mount Type: | Panel |
| Termination Method: | Crimp |
| Contact Plating: | Gold Over Nickel |
| Pitch: | .109 in, 2.769 mm |
| Voltage: | 115 VAC, 115 VDC |
| Contact Size: | 20 |
| Contact Type: | Socket |
| Seal Type: | Cable Seal |
| Kit Type: | Connector Kit |
| Row Spacing: | .112 in, 2.84 mm |
| Body Material: | Glass-Filled Thermoplastic |
| Seal Material: | Fluorosilicone |
| Contact Amperage: | 7.5 A |
| Number of Positions: | 50 |
| Fastener Type: | Slotted Hex |
| GPL: | JF4 |
| Mating Retention Type: | Screw |
| Shell Material: | Thermoplastic |
| Flange: | With |
| Operating Temperature Range: | -65 - 175 °C, -85 - 347 °F |
| Circuit Application: | Power & Signal & Data |
| Shielded: | No |
| PCB Retention: | Without |
| Contact Underplating Material: | Nickel |
| Sealable: | Yes |
| Mating Alignment: | With |
| Mating Alignment Type: | Blindmate |
| GPL Description: | Aerospace Defense & Marine |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | EB40 |
| Number of Columns: | 17 |
| Number of Signal Positions: | 50 |
| Preloaded: | No |
| Contact Layout: | Inline |
| Connector System: | Cable-to-Panel |
| Connector Product Type: | Connector Kit |
| ECCN: | EAR99 |
| Contact Style: | Crimp |
| Mating Retention: | Without |
| Seal Color: | Yellow |
| Insertion Force: | Standard |
| Contact Retention: | With |
| Contact Retention Type: | Retention Clip |
| Connector and Housing Type: | Plug/Receptacle |
| Contact Material (Signal): | Copper Alloy |
| Interfacial Seal: | With |
| Module Material: | Thermoplastic |
| Rear Grommet: | With |
| Number of Cavities: | 50 |
| Panel Gasket: | Without |
| Box Mount: | Yes |
| Prewired: | No |
| Part Aliases: | ZPF000000000017865 |
| SKU: | DCHEN3545E01FXB00A |
FAST-E01F-X-B00A
| Heilind Number: | DCHEN3545E01FXB00A |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | FAST-E01F-X-B00A |
| Datasheet: | Material Declaration |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity with the Connector Assembly Kit. This versatile kit features a Plug/Receptacle gender, ideal for panel mounting with a secure crimp termination method. With three rows and 50 positions, it offers ample space for power, signal, and data applications. The gold over nickel contact plating ensures reliable conductivity, while the cable seal provides added protection. Operating at a wide temperature range of -65 to 175°C (-85 to 347°F), this connector kit is suitable for aerospace, defense, and marine industries. Its durable construction, with a glass-filled thermoplastic body and fluorosilicone seals, guarantees longevity in harsh environments. Meeting stringent quality standards, this kit is a must-have for your connectivity needs.

