| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch FAST-E02M-X-A00A |
| Connector Type: | Connector Assembly Kit |
| Gender: | Plug/Receptacle |
| Number of Rows: | 4 |
| Mount Type: | Panel |
| Termination Method: | Crimp |
| Contact Plating: | Gold Over Nickel |
| Pitch: | .095 in, 2.413 mm |
| Voltage: | 115 VAC, 115 VDC |
| Contact Size: | 22 |
| Contact Type: | Pin |
| Seal Type: | Cable Seal |
| Kit Type: | Connector Kit |
| Row Spacing: | .0410 in, 1.04 mm |
| Body Material: | Glass-Filled Thermoplastic |
| Seal Material: | Fluorosilicone |
| Contact Amperage: | 5 A |
| Number of Positions: | 78 |
| Fastener Type: | Slotted Hex |
| GPL: | JF4 |
| Mating Retention Type: | Screw |
| Shell Material: | Thermoplastic |
| Flange: | With |
| Operating Temperature Range: | -65 - 175 °C, -85 - 347 °F |
| Circuit Application: | Power & Signal & Data |
| Shielded: | No |
| PCB Retention: | Without |
| Contact Underplating Material: | Nickel |
| Sealable: | Yes |
| Mating Alignment: | With |
| Mating Alignment Type: | Blindmate |
| GPL Description: | Aerospace Defense & Marine |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | EB40 |
| Number of Columns: | 20 |
| Number of Signal Positions: | 78 |
| Preloaded: | No |
| Contact Layout: | Inline |
| Connector System: | Cable-to-Panel |
| Connector Product Type: | Connector Kit |
| ECCN: | EAR99 |
| Mating Retention: | Without |
| Seal Color: | Yellow |
| Insertion Force: | Standard |
| Contact Retention: | With |
| Contact Retention Type: | Retention Clip |
| Connector and Housing Type: | Plug/Receptacle |
| Contact Material (Signal): | Copper Alloy |
| Interfacial Seal: | With |
| Module Material: | Thermoplastic |
| Rear Grommet: | With |
| Number of Cavities: | 78 |
| Panel Gasket: | Without |
| Number of 22D Contacts: | 78 |
| Box Mount: | Yes |
| Prewired: | No |
| Part Aliases: | ZPF000000000017878 |
| SKU: | DCHEN3545E02MXA004 |
FAST-E02M-X-A00A
| Heilind Number: | DCHEN3545E02MXA004 |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | FAST-E02M-X-A00A |
| Datasheet: | Material Declaration |
| ECAD Model: |
Specifications
Detailed Description
Experience seamless connectivity with our FAST-E Connector Assembly Kit, designed for efficient power and signal transmission. Featuring 78 gold-plated contacts in a 4-row configuration, this kit ensures reliable performance in demanding environments. The connector, made of durable glass-filled thermoplastic with a fluorosilicone cable seal, guarantees protection against harsh conditions. With a pitch of .095 inches and a contact size of 22, it offers precise and secure connections. Operating at voltages up to 115 VAC/DC and amperages of 5A, it is suitable for a wide range of applications. The assembly kit, including a slotted hex fastener for easy installation, is perfect for aerospace, defense, and marine industries. With an operating temperature range of -65 to 175°C, it is built to withstand extreme temperatures. Whether for power, signal, or data transmission, this connector kit ensures efficient and dependable connectivity.

