| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch FAST-D 01 F-X-A 00 A |
| Connector Type: | Connector Assembly Kit |
| Gender: | Plug/Receptacle |
| Number of Rows: | 3 |
| Mount Type: | Panel |
| Termination Method: | Crimp |
| Contact Plating: | Gold Over Nickel |
| Pitch: | .109 in, 2.769 mm |
| Voltage: | 115 VAC, 115 VDC |
| Contact Size: | 20 |
| Contact Type: | Socket |
| Seal Type: | Cable Seal |
| Kit Type: | Connector Kit |
| Row Spacing: | .112 in, 2.84 mm |
| Body Material: | Glass-Filled Thermoplastic |
| Seal Material: | Fluorosilicone |
| Contact Amperage: | 7.5 A |
| Number of Positions: | 50 |
| Fastener Type: | Slotted Hex |
| GPL: | JF4 |
| Mating Retention Type: | Screw |
| Shell Material: | Thermoplastic |
| Flange: | With |
| Operating Temperature Range: | -65 - 175 °C, -85 - 347 °F |
| Circuit Application: | Power & Signal & Data |
| Shielded: | No |
| PCB Retention: | Without |
| Contact Underplating Material: | Nickel |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Blindmate |
| GPL Description: | Aerospace Defense & Marine |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | EB40 |
| Number of Columns: | 17 |
| Number of Signal Positions: | 50 |
| Preloaded: | No |
| Contact Layout: | Inline |
| Connector System: | Cable-to-Panel |
| Connector Product Type: | Connector Kit |
| ECCN: | EAR99 |
| Contact Style: | Crimp |
| Mating Retention: | Without |
| Seal Color: | Yellow |
| Insertion Force: | Standard |
| Contact Retention: | With |
| Contact Retention Type: | Retention Clip |
| Connector and Housing Type: | Plug/Receptacle |
| Contact Material (Signal): | Copper Alloy |
| Interfacial Seal: | With |
| Module Material: | Thermoplastic |
| Rear Grommet: | Without |
| Number of Cavities: | 50 |
| Panel Gasket: | Without |
| Box Mount: | Yes |
| Prewired: | No |
| Part Aliases: | ZPF000000000017836 |
| SKU: | DCHFAST-D 01 F-X-A 00 A |
FAST-D 01 F-X-A 00 A
| Heilind Number: | DCHFAST-D 01 F-X-A 00 A |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | FAST-D 01 F-X-A 00 A |
| Datasheet: | Material Declaration |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with our FAST-D Connector Assembly Kit. Designed for seamless integration, this kit features a panel-mount design with options for plug or receptacle gender. With three rows and 50 positions, it offers versatile connectivity for power, signal, and data transmission. The crimp termination method ensures secure contact, while gold plating over nickel guarantees optimal conductivity. Operating at 115 VAC/DC and with 7.5A contact amperage, it's perfect for a wide range of applications. Constructed from durable materials and featuring fluorosilicone seals, this kit is built to withstand harsh environments. Ideal for aerospace, defense, and marine industries, it also offers blindmate mating alignment and retention clip features for enhanced usability. Upgrade your connection solutions with this high-quality Connector Kit.

