| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch FAST-D 01 M-X-A 00 A |
| Connector Type: | Connector Assembly Kit |
| Gender: | Plug/Receptacle |
| Number of Rows: | 3 |
| Mount Type: | Panel |
| Termination Method: | Crimp |
| Contact Plating: | Gold Over Nickel |
| Pitch: | .109 in, 2.769 mm |
| Voltage: | 115 VAC, 115 VDC |
| Contact Size: | 20 |
| Contact Type: | Pin |
| Seal Type: | Cable Seal |
| Kit Type: | Connector Kit |
| Row Spacing: | .112 in, 2.84 mm |
| Body Material: | Glass-Filled Thermoplastic |
| Seal Material: | Fluorosilicone |
| Contact Amperage: | 7.5 A |
| Number of Positions: | 50 |
| Fastener Type: | Slotted Hex |
| GPL: | JF4 |
| Mating Retention Type: | Screw |
| Shell Material: | Thermoplastic |
| Flange: | With |
| Operating Temperature Range: | -65 - 175 °C, -85 - 347 °F |
| Circuit Application: | Power & Signal & Data |
| Shielded: | No |
| PCB Retention: | Without |
| Contact Underplating Material: | Nickel |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Blindmate |
| GPL Description: | Aerospace Defense & Marine |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | EB40 |
| Number of Columns: | 17 |
| Number of Signal Positions: | 50 |
| Preloaded: | No |
| Contact Layout: | Inline |
| Connector System: | Cable-to-Panel |
| Connector Product Type: | Connector Kit |
| ECCN: | EAR99 |
| Contact Style: | Crimp |
| Mating Retention: | Without |
| Seal Color: | Yellow |
| Insertion Force: | Standard |
| Contact Retention: | With |
| Contact Retention Type: | Retention Clip |
| Connector and Housing Type: | Plug/Receptacle |
| Contact Material (Signal): | Copper Alloy |
| Interfacial Seal: | With |
| Module Material: | Thermoplastic |
| Rear Grommet: | Without |
| Number of Cavities: | 50 |
| Panel Gasket: | Without |
| Box Mount: | Yes |
| Prewired: | No |
| Part Aliases: | ZPF000000000017841 |
| SKU: | DCHFAST-D 01 M-X-A 00 A |
FAST-D 01 M-X-A 00 A
| Heilind Number: | DCHFAST-D 01 M-X-A 00 A |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | FAST-D 01 M-X-A 00 A |
| Datasheet: | Material Declaration |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity game with the FAST-D 01 M-X-A 00, a high-performance connector assembly kit designed for seamless integration. Featuring a panel mount and crimp termination method, this kit ensures secure and reliable connectivity in any application. With gold over nickel contact plating, a contact size of 20, and three rows of pins, it offers versatility and durability. The 115 VAC/DC voltage rating makes it suitable for power and signal transmission, while its rugged construction, made of glass-filled thermoplastic, guarantees long-lasting performance even in harsh environments. Perfect for aerospace, defense, and marine applications, this connector kit is a must-have for your next project.

