| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch FAST-D 02 F-X-A 00 A |
| Connector Type: | Connector Assembly Kit |
| Gender: | Plug/Receptacle |
| Number of Rows: | 4 |
| Mount Type: | Panel |
| Termination Method: | Crimp |
| Contact Plating: | Gold Over Nickel |
| Pitch: | .095 in, 2.413 mm |
| Voltage: | 115 VAC, 115 VDC |
| Contact Size: | 22 |
| Contact Type: | Socket |
| Seal Type: | Cable Seal |
| Kit Type: | Connector Kit |
| Row Spacing: | .0410 in, 1.04 mm |
| Body Material: | Glass-Filled Thermoplastic |
| Seal Material: | Fluorosilicone |
| Contact Amperage: | 5 A |
| Number of Positions: | 78 |
| Fastener Type: | Slotted Hex |
| GPL: | JF4 |
| Mating Retention Type: | Screw |
| Shell Material: | Thermoplastic |
| Flange: | With |
| Operating Temperature Range: | -65 - 175 °C, -85 - 347 °F |
| Circuit Application: | Power & Signal & Data |
| Shielded: | No |
| PCB Retention: | Without |
| Contact Underplating Material: | Nickel |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Blindmate |
| GPL Description: | Aerospace Defense & Marine |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | EB40 |
| Number of Columns: | 20 |
| Number of Signal Positions: | 78 |
| Preloaded: | No |
| Contact Layout: | Inline |
| Connector System: | Cable-to-Panel |
| Connector Product Type: | Connector Kit |
| ECCN: | EAR99 |
| Contact Style: | Crimp |
| Mating Retention: | Without |
| Seal Color: | Yellow |
| Insertion Force: | Standard |
| Contact Retention: | With |
| Contact Retention Type: | Retention Clip |
| Connector and Housing Type: | Plug/Receptacle |
| Contact Material (Signal): | Copper Alloy |
| Interfacial Seal: | With |
| Module Material: | Thermoplastic |
| Rear Grommet: | Without |
| Number of Cavities: | 78 |
| Panel Gasket: | Without |
| Number of 22D Contacts: | 78 |
| Box Mount: | Yes |
| Prewired: | No |
| Part Aliases: | ZPF000000000017845 |
| SKU: | DCHFAST-D 02 F-X-A 00 A |
FAST-D 02 F-X-A 00 A
| Heilind Number: | DCHFAST-D 02 F-X-A 00 A |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | FAST-D 02 F-X-A 00 A |
| Datasheet: | Material Declaration |
| ECAD Model: |
Specifications
Detailed Description
Introducing the FAST-D 02 F-X-A 00 A Connector Assembly Kit, a versatile solution for power, signal, and data applications. With 78 contact positions featuring gold over nickel plating, this kit ensures reliable connectivity. Its 4-row configuration allows for efficient cable management, while the panel mount and crimp termination method provide secure installation. Operating at 115 VAC/115 VDC, it meets aerospace, defense, and marine standards, with an extensive temperature range of -65 to 175°C (-85 to 347°F). The glass-filled thermoplastic body and fluorosilicone seals guarantee durability in harsh conditions, making it essential for high-performance setups.

