| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch FAST-D 02 M-X-B 00 B |
| Connector Type: | Connector Assembly Kit |
| Gender: | Plug/Receptacle |
| Number of Rows: | 4 |
| Mount Type: | Panel |
| Termination Method: | Crimp |
| Contact Plating: | Gold Over Nickel |
| Pitch: | .095 in, 2.413 mm |
| Voltage: | 115 VAC, 115 VDC |
| Contact Size: | 22 |
| Contact Type: | Pin |
| Seal Type: | Cable Seal |
| Kit Type: | Connector Kit |
| Row Spacing: | .0410 in, 1.04 mm |
| Body Material: | Glass-Filled Thermoplastic |
| Seal Material: | Fluorosilicone |
| Contact Amperage: | 5 A |
| Number of Positions: | 78 |
| Fastener Type: | Slotted Hex |
| GPL: | JF4 |
| Mating Retention Type: | Screw |
| Shell Material: | Thermoplastic |
| Flange: | With |
| Operating Temperature Range: | -65 - 175 °C, -85 - 347 °F |
| Circuit Application: | Power & Signal & Data |
| Shielded: | No |
| PCB Retention: | Without |
| Contact Underplating Material: | Nickel |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Blindmate |
| GPL Description: | Aerospace Defense & Marine |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | EB40 |
| Number of Columns: | 20 |
| Number of Signal Positions: | 78 |
| Preloaded: | No |
| Contact Layout: | Inline |
| Connector System: | Cable-to-Panel |
| Connector Product Type: | Connector Kit |
| Contact Style: | Crimp |
| Mating Retention: | Without |
| Seal Color: | Yellow |
| Insertion Force: | Standard |
| Contact Retention: | With |
| Contact Retention Type: | Retention Clip |
| Connector and Housing Type: | Plug/Receptacle |
| Contact Material (Signal): | Copper Alloy |
| Interfacial Seal: | With |
| Module Material: | Thermoplastic |
| Rear Grommet: | Without |
| Number of Cavities: | 78 |
| Panel Gasket: | Without |
| Number of 22D Contacts: | 78 |
| Box Mount: | Yes |
| Prewired: | No |
| Part Aliases: | ZPF000000000017852 |
| SKU: | DCHFAST-D 02 M-X-B 00 B |
FAST-D 02 M-X-B 00 B
| Heilind Number: | DCHFAST-D 02 M-X-B 00 B |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | FAST-D 02 M-X-B 00 B |
| Datasheet: | Material Declaration |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity solutions with the Connector Assembly Kit. This kit features a durable glass-filled thermoplastic body and gold-plated contacts, ensuring reliable performance in demanding environments. With a 4-row design and 78 positions, it offers ample connectivity options for your applications. The crimp termination method and cable seal provide secure and efficient installation, while the blindmate mating alignment simplifies connection processes. Operating flawlessly in a wide temperature range from -65 to 175°C, this connector kit is suitable for aerospace, defense, marine, and beyond. Upgrade your connectivity solutions with this versatile and high-performance kit.

