| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch FAST-D 02 M-X |
| Connector Type: | Connector Assembly |
| Gender: | Plug/Receptacle |
| Number of Rows: | 4 |
| Mount Type: | Panel |
| Termination Method: | Crimp |
| Contact Plating: | Gold Over Nickel |
| Pitch: | .095 in, 2.413 mm |
| Voltage: | 115 VAC, 115 VDC |
| Contact Size: | 22 |
| Contact Type: | Pin |
| Seal Type: | Cable Seal |
| Row Spacing: | .0410 in, 1.04 mm |
| Body Material: | Glass-Filled Thermoplastic |
| Seal Material: | Fluorosilicone |
| Contact Amperage: | 5 A |
| Number of Positions: | 78 |
| Fastener Type: | Slotted Hex |
| GPL: | JF4 |
| Mating Retention Type: | Screw |
| Shell Material: | Thermoplastic |
| Flange: | With |
| Operating Temperature Range: | -65 - 175 °C, -85 - 347 °F |
| Circuit Application: | Power & Signal & Data |
| Shielded: | No |
| PCB Retention: | Without |
| Contact Underplating Material: | Nickel |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Blindmate |
| GPL Description: | Aerospace Defense & Marine |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | EB40 |
| Number of Columns: | 20 |
| Number of Signal Positions: | 78 |
| Preloaded: | No |
| Contact Layout: | Inline |
| Connector System: | Cable-to-Panel |
| Connector Product Type: | Connector |
| Contact Style: | Crimp |
| Mating Retention: | Without |
| Seal Color: | Yellow |
| Insertion Force: | Standard |
| Contact Retention: | With |
| Contact Retention Type: | Retention Clip |
| Connector and Housing Type: | Plug/Receptacle |
| Contact Material (Signal): | Copper Alloy |
| Interfacial Seal: | With |
| Module Material: | Thermoplastic |
| Rear Grommet: | Without |
| Number of Cavities: | 78 |
| Panel Gasket: | Without |
| Number of 22D Contacts: | 78 |
| Box Mount: | Yes |
| Prewired: | No |
| Part Aliases: | ZPF000000000104389 |
| SKU: | DCHFAST-D 02 M-X |
FAST-D 02 M-X
| Heilind Number: | DCHFAST-D 02 M-X |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | FAST-D 02 M-X |
| Datasheet: | Material Declaration |
| ECAD Model: |
Specifications
Detailed Description
Introducing the FAST-D 02 M-X Connector Assembly, a versatile and reliable solution for your power, signal, and data transmission needs. Featuring a 22-pin contact arrangement with gold over nickel plating, this connector ensures efficient conductivity and durability. With a voltage rating of 115 VAC/DC and an amperage capacity of 5A, it is suitable for a wide range of applications. The connector, designed for panel mount installation, boasts a robust construction with a glass-filled thermoplastic body and fluorosilicone seals, guaranteeing optimal performance even in harsh environments. Its blindmate mating alignment and slotted hex fastener type facilitate easy and secure connections. Ideal for aerospace, defense, and marine industries, this connector is a dependable choice for your connectivity needs. Operating temperature range from -65 to 175°C (-85 to 347°F).

