| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch FAST-D 03 F-X-A 00 A |
| Connector Type: | Connector Assembly Kit |
| Gender: | Plug/Receptacle |
| Number of Rows: | 3 |
| Mount Type: | Panel |
| Termination Method: | Crimp |
| Contact Plating: | Gold Over Nickel |
| Pitch: | .095 in, .19 in, 2.413 mm, 4.826 mm |
| Voltage: | 115 VAC, 115 VDC |
| Contact Size: | 22, 16 |
| Contact Type: | Socket |
| Seal Type: | Cable Seal |
| Kit Type: | Connector Kit |
| Row Spacing: | .13 in, 1.08 mm, 3.30 mm, .426 in |
| Body Material: | Glass-Filled Thermoplastic |
| Seal Material: | Fluorosilicone |
| Contact Amperage: | 13 A, 5 A |
| Number of Positions: | 49 |
| Fastener Type: | Slotted Hex |
| GPL: | JF4 |
| Mating Retention Type: | Screw |
| Shell Material: | Thermoplastic |
| Flange: | With |
| Operating Temperature Range: | -65 - 175 °C, -85 - 347 °F |
| Circuit Application: | Power & Signal & Data |
| Shielded: | No |
| PCB Retention: | Without |
| Contact Underplating Material: | Nickel |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Blindmate |
| GPL Description: | Aerospace Defense & Marine |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | EB40 |
| Number of Columns: | 20 |
| Number of Signal Positions: | 49 |
| Preloaded: | No |
| Contact Layout: | Inline |
| Connector System: | Cable-to-Panel |
| Connector Product Type: | Connector Kit |
| Mating Retention: | Without |
| Seal Color: | Yellow |
| Insertion Force: | Standard |
| Contact Retention: | With |
| Contact Retention Type: | Retention Clip |
| Connector and Housing Type: | Plug/Receptacle |
| Contact Material (Signal): | Copper Alloy |
| Interfacial Seal: | With |
| Module Material: | Thermoplastic |
| Rear Grommet: | Without |
| Number of Cavities: | 49 |
| Panel Gasket: | Without |
| Number of 22D Contacts: | 39 |
| Box Mount: | Yes |
| Prewired: | No |
| Part Aliases: | ZPF000000000017854 |
| SKU: | DCHFAST-D 03 F-X-A 00 A |
FAST-D 03 F-X-A 00 A
| Heilind Number: | DCHFAST-D 03 F-X-A 00 A |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | FAST-D 03 F-X-A 00 A |
| Datasheet: | Material Declaration |
| ECAD Model: |
Specifications
Detailed Description
Experience efficient and reliable connectivity with our Connector Assembly Kit. This essential kit features a versatile plug/receptacle design with three rows, suitable for panel mounting. Utilizing a secure crimp termination method, the connectors ensure a robust connection, while gold-plated contacts guarantee optimal conductivity. With contact sizes ranging from 22 to 16, accommodating various wire gauges is a breeze. The kit, designed for both power and signal/data applications, offers 49 positions with inline contact layout, meeting diverse connectivity needs. Crafted from high-quality materials such as Glass-Filled Thermoplastic, the connectors boast durability in demanding environments. Operating flawlessly in a wide temperature range, from -65°C to 175°C, they are ideal for aerospace, defense, and marine applications. Easy to install with a slotted hex fastener, these connectors provide a secure and reliable solution for your connectivity requirements.

