| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch FAST-D 03 F-X-B 00 A |
| Connector Type: | Connector Assembly Kit |
| Gender: | Plug/Receptacle |
| Number of Rows: | 3 |
| Mount Type: | Panel |
| Termination Method: | Crimp |
| Contact Plating: | Gold Over Nickel |
| Pitch: | .095 in, .19 in, 2.413 mm, 4.826 mm |
| Voltage: | 115 VAC, 115 VDC |
| Contact Size: | 22, 16 |
| Contact Type: | Socket |
| Seal Type: | Cable Seal |
| Kit Type: | Connector Kit |
| Row Spacing: | .13 in, 1.08 mm, 3.30 mm, .426 in |
| Body Material: | Glass-Filled Thermoplastic |
| Seal Material: | Fluorosilicone |
| Contact Amperage: | 13 A, 5 A |
| Number of Positions: | 49 |
| Fastener Type: | Slotted Hex |
| GPL: | JF4 |
| Mating Retention Type: | Screw |
| Shell Material: | Thermoplastic |
| Flange: | With |
| Operating Temperature Range: | -65 - 175 °C, -85 - 347 °F |
| Circuit Application: | Power & Signal & Data |
| Shielded: | No |
| PCB Retention: | Without |
| Contact Underplating Material: | Nickel |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Blindmate |
| GPL Description: | Aerospace Defense & Marine |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | EB40 |
| Number of Columns: | 20 |
| Number of Signal Positions: | 49 |
| Preloaded: | No |
| Contact Layout: | Inline |
| Connector System: | Cable-to-Panel |
| Connector Product Type: | Connector Kit |
| Contact Style: | Crimp |
| Mating Retention: | Without |
| Seal Color: | Yellow |
| Insertion Force: | Standard |
| Contact Retention: | With |
| Contact Retention Type: | Retention Clip |
| Connector and Housing Type: | Plug/Receptacle |
| Contact Material (Signal): | Copper Alloy |
| Interfacial Seal: | With |
| Module Material: | Thermoplastic |
| Rear Grommet: | Without |
| Number of Cavities: | 49 |
| Panel Gasket: | Without |
| Number of 22D Contacts: | 39 |
| Box Mount: | Yes |
| Prewired: | No |
| Part Aliases: | ZPF000000000017856 |
| SKU: | DCHFAST-D 03 F-X-B 00 A |
FAST-D 03 F-X-B 00 A
| Heilind Number: | DCHFAST-D 03 F-X-B 00 A |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | FAST-D 03 F-X-B 00 A |
| Datasheet: | Material Declaration |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity capabilities with the Connector Assembly Kit, featuring a plug/receptacle design for seamless power, signal, and data transmission. With three rows of contacts and gold-plated nickel construction, it ensures optimal conductivity and durability. The kit's glass-filled thermoplastic body and fluorosilicone seals provide reliable protection in aerospace, defense, and marine applications. Easy installation is guaranteed with the included cable seal and blindmate mating alignment. Suitable for panel or box mounting, this kit offers a voltage rating of 115 VAC/115 VDC for efficient power distribution. Trust in this kit for secure and efficient connectivity in any environment.

