| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch FAST-D 03 M-X-A 00 A |
| Connector Type: | Connector Assembly Kit |
| Gender: | Plug/Receptacle |
| Number of Rows: | 3 |
| Mount Type: | Panel |
| Termination Method: | Crimp |
| Contact Plating: | Gold Over Nickel |
| Pitch: | .095 in, .19 in, 2.413 mm, 4.826 mm |
| Voltage: | 115 VAC, 115 VDC |
| Contact Size: | 22, 16 |
| Contact Type: | Pin |
| Seal Type: | Cable Seal |
| Kit Type: | Connector Kit |
| Row Spacing: | .13 in, 1.08 mm, 3.30 mm, .426 in |
| Body Material: | Glass-Filled Thermoplastic |
| Seal Material: | Fluorosilicone |
| Contact Amperage: | 13 A, 5 A |
| Number of Positions: | 49 |
| Fastener Type: | Slotted Hex |
| GPL: | JF4 |
| Mating Retention Type: | Screw |
| Shell Material: | Thermoplastic |
| Flange: | With |
| Operating Temperature Range: | -65 - 175 °C, -85 - 347 °F |
| Circuit Application: | Power & Signal & Data |
| Shielded: | No |
| PCB Retention: | Without |
| Contact Underplating Material: | Nickel |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Blindmate |
| GPL Description: | Aerospace Defense & Marine |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | EB40 |
| Number of Columns: | 20 |
| Number of Signal Positions: | 49 |
| Preloaded: | No |
| Contact Layout: | Inline |
| Connector System: | Cable-to-Panel |
| Connector Product Type: | Connector Kit |
| Contact Style: | Crimp |
| Mating Retention: | Without |
| Seal Color: | Yellow |
| Insertion Force: | Standard |
| Contact Retention: | With |
| Contact Retention Type: | Retention Clip |
| Connector and Housing Type: | Plug/Receptacle |
| Contact Material (Signal): | Copper Alloy |
| Interfacial Seal: | With |
| Module Material: | Thermoplastic |
| Rear Grommet: | Without |
| Number of Cavities: | 49 |
| Panel Gasket: | Without |
| Number of 22D Contacts: | 39 |
| Box Mount: | Yes |
| Prewired: | No |
| Part Aliases: | ZPF000000000017858 |
| SKU: | DCHFAST-D 03 M-X-A 00 A |
FAST-D 03 M-X-A 00 A
| Heilind Number: | DCHFAST-D 03 M-X-A 00 A |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | FAST-D 03 M-X-A 00 A |
| Datasheet: | Material Declaration |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connector assembly process with the FAST-D 03 M-X-A 00. This high-performance kit features a three-row design for efficient connectivity, suitable for both plug and receptacle applications. Crafted with durable glass-filled thermoplastic and gold-plated nickel contacts, it ensures reliable power, signal, and data transmission. With a wide operating temperature range and blindmate mating alignment, it's ideal for aerospace, defense, and marine industries. Each kit includes 49 positions, with contact sizes ranging from 22 to 16, accommodating various wire and cable terminations. Experience seamless integration with the included slotted hex fasteners and retention clips. Stay ahead of the curve with this versatile connector solution.

