| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch FAST-D 03 M-X-A 00 B |
| Connector Type: | Connector Assembly Kit |
| Gender: | Plug/Receptacle |
| Number of Rows: | 3 |
| Mount Type: | Panel |
| Termination Method: | Crimp |
| Contact Plating: | Gold Over Nickel |
| Pitch: | .095 in, .19 in, 2.413 mm, 4.826 mm |
| Voltage: | 115 VAC, 115 VDC |
| Contact Size: | 22, 16 |
| Contact Type: | Pin |
| Seal Type: | Cable Seal |
| Kit Type: | Connector Kit |
| Row Spacing: | .13 in, 1.08 mm, 3.30 mm, .426 in |
| Body Material: | Glass-Filled Thermoplastic |
| Seal Material: | Fluorosilicone |
| Contact Amperage: | 13 A, 5 A |
| Number of Positions: | 49 |
| Fastener Type: | Slotted Hex |
| GPL: | JF4 |
| Mating Retention Type: | Screw |
| Shell Material: | Thermoplastic |
| Flange: | With |
| Operating Temperature Range: | -65 - 175 °C, -85 - 347 °F |
| Circuit Application: | Power & Signal & Data |
| Shielded: | No |
| PCB Retention: | Without |
| Contact Underplating Material: | Nickel |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Blindmate |
| GPL Description: | Aerospace Defense & Marine |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | EB40 |
| Number of Columns: | 20 |
| Number of Signal Positions: | 49 |
| Preloaded: | No |
| Contact Layout: | Inline |
| Connector System: | Cable-to-Panel |
| Connector Product Type: | Connector Kit |
| Mating Retention: | Without |
| Seal Color: | Yellow |
| Insertion Force: | Standard |
| Contact Retention: | With |
| Contact Retention Type: | Retention Clip |
| Connector and Housing Type: | Plug/Receptacle |
| Contact Material (Signal): | Copper Alloy |
| Interfacial Seal: | With |
| Module Material: | Thermoplastic |
| Rear Grommet: | Without |
| Number of Cavities: | 49 |
| Panel Gasket: | Without |
| Number of 22D Contacts: | 39 |
| Box Mount: | Yes |
| Prewired: | No |
| Part Aliases: | ZPF000000000017859 |
| SKU: | DCHFAST-D 03 M-X-A 00 B |
FAST-D 03 M-X-A 00 B
| Heilind Number: | DCHFAST-D 03 M-X-A 00 B |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | FAST-D 03 M-X-A 00 B |
| Datasheet: | Material Declaration |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity with the Connector Assembly Kit, designed for optimal performance. This kit features a plug/receptacle gender, three rows for efficient organization, and a panel mount for secure installation. With a crimp termination method and gold over nickel contact plating, it ensures reliable conductivity. The contact size ranges from 22 to 16, accommodating various wire gauges, while the cable seal and seal material offer protection in demanding environments. Operating at 115 VAC/DC, with contact amperages of 5A and 13A, it suits power, signal, and data applications. Suitable for aerospace, defense, and marine industries, this kit is a versatile solution for your connectivity needs.

