Attribute | Value |
---|---|
Product Category: | |
Manufacturer: | TE Connectivity | Deutsch |
Manufacturer Part Number: | TE Connectivity | Deutsch FAST-E 01 F-X |
Connector Type: | Connector Assembly |
Gender: | Plug/Receptacle |
Number of Rows: | 3 |
Mount Type: | Panel |
Termination Method: | Crimp |
Contact Plating: | Gold Over Nickel |
Pitch: | .109 in, 2.769 mm |
Voltage: | 115 VAC, 115 VDC |
Contact Size: | 20 |
Contact Type: | Socket |
Seal Type: | Cable Seal |
Row Spacing: | .112 in, 2.84 mm |
Body Material: | Glass-Filled Thermoplastic |
Seal Material: | Fluorosilicone |
Contact Amperage: | 7.5 A |
Number of Positions: | 50 |
Fastener Type: | Slotted Hex |
GPL: | JF4 |
Mating Retention Type: | Screw |
Shell Material: | Thermoplastic |
Flange: | With |
Operating Temperature Range: | -65 - 175 °C, -85 - 347 °F |
Circuit Application: | Power & Signal & Data |
Shielded: | No |
PCB Retention: | Without |
Contact Underplating Material: | Nickel |
Sealable: | Yes |
Mating Alignment: | With |
Mating Alignment Type: | Blindmate |
GPL Description: | Aerospace Defense & Marine |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | EB40 |
Number of Columns: | 17 |
Number of Signal Positions: | 50 |
Preloaded: | No |
Contact Layout: | Inline |
Connector System: | Cable-to-Panel |
Connector Product Type: | Connector |
ECCN: | EAR99 |
Contact Style: | Crimp |
Mating Retention: | Without |
Seal Color: | Yellow |
Insertion Force: | Standard |
Contact Retention: | With |
Contact Retention Type: | Retention Clip |
Connector and Housing Type: | Plug/Receptacle |
Contact Material (Signal): | Copper Alloy |
Interfacial Seal: | With |
Module Material: | Thermoplastic |
Rear Grommet: | With |
Number of Cavities: | 50 |
Panel Gasket: | Without |
Box Mount: | Yes |
Prewired: | No |
Part Aliases: | ZPF000000000017862 |
SKU: | DCHFAST-E 01 F-X |
FAST-E 01 F-X
Heilind Number: | DCHFAST-E 01 F-X |
Manufacturer: | TE Connectivity | Deutsch |
Manufacturer Number: | FAST-E 01 F-X |
ECAD Model: |
Specifications
Detailed Description
Introducing the FAST-E 01 F-X Connector Assembly, a versatile solution for power, signal, and data applications. Constructed with a durable glass-filled thermoplastic body and featuring a secure cable seal, this connector ensures reliable performance in demanding environments. With 50 contact positions, each plated with gold over nickel, it offers excellent conductivity and longevity. The crimp termination method allows for easy installation, while the screw mating retention type provides added stability. Operating within a wide temperature range of -65 to 175°C (-85 to 347°F), it is suitable for aerospace, defense, and marine applications. Trust in the FAST-E 01 F-X for seamless connectivity in your projects.