Attribute | Value |
---|---|
Product Category: | |
Manufacturer: | TE Connectivity | Deutsch |
Manufacturer Part Number: | TE Connectivity | Deutsch FAST-E 01 M-X-A 00 A |
Connector Type: | Connector Assembly Kit |
Gender: | Plug/Receptacle |
Number of Rows: | 3 |
Mount Type: | Panel |
Termination Method: | Crimp |
Contact Plating: | Gold Over Nickel |
Pitch: | .109 in, 2.769 mm |
Voltage: | 115 VAC, 115 VDC |
Contact Size: | 20 |
Contact Type: | Pin |
Seal Type: | Cable Seal |
Kit Type: | Connector Kit |
Row Spacing: | .112 in, 2.84 mm |
Body Material: | Glass-Filled Thermoplastic |
Seal Material: | Fluorosilicone |
Contact Amperage: | 7.5 A |
Number of Positions: | 50 |
Fastener Type: | Slotted Hex |
GPL: | JF4 |
Mating Retention Type: | Screw |
Shell Material: | Thermoplastic |
Flange: | With |
Operating Temperature Range: | -65 - 175 °C, -85 - 347 °F |
Circuit Application: | Power & Signal & Data |
Shielded: | No |
PCB Retention: | Without |
Contact Underplating Material: | Nickel |
Sealable: | Yes |
Mating Alignment: | With |
Mating Alignment Type: | Blindmate |
GPL Description: | Aerospace Defense & Marine |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | EB40 |
Number of Columns: | 17 |
Number of Signal Positions: | 50 |
Preloaded: | No |
Contact Layout: | Inline |
Connector System: | Cable-to-Panel |
Connector Product Type: | Connector Kit |
ECCN: | EAR99 |
Contact Style: | Crimp |
Mating Retention: | Without |
Seal Color: | Yellow |
Insertion Force: | Standard |
Contact Retention: | With |
Contact Retention Type: | Retention Clip |
Connector and Housing Type: | Plug/Receptacle |
Contact Material (Signal): | Copper Alloy |
Interfacial Seal: | With |
Module Material: | Thermoplastic |
Rear Grommet: | With |
Number of Cavities: | 50 |
Panel Gasket: | Without |
Box Mount: | Yes |
Prewired: | No |
Part Aliases: | ZPF000000000017868 |
SKU: | DCHFAST-E 01 M-X-A 00 A |
FAST-E 01 M-X-A 00 A
Heilind Number: | DCHFAST-E 01 M-X-A 00 A |
Manufacturer: | TE Connectivity | Deutsch |
Manufacturer Number: | FAST-E 01 M-X-A 00 A |
Datasheet: | Material Declaration |
ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with the FAST-E Connector Assembly Kit. This high-performance kit is designed for seamless power, signal, and data transmission in aerospace, defense, and marine applications. Featuring 50 gold-plated contact pins, housed in a durable glass-filled thermoplastic body with a yellow seal, it ensures reliability and durability in harsh environments. With a panel-mount design, secure crimp termination method, and an operating temperature range from -65 to 175°C, it's ideal for a wide range of applications. The blind-mate alignment and retention clip make installation easy and secure, while the sealable design adds an extra layer of protection. Whether you're working with wire and cable assemblies or PCBs, this versatile connector kit is a must-have for your connectivity needs.