| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch FAST-E 07 F-X-A 00 A |
| Connector Type: | Connector Assembly Kit |
| Gender: | Plug/Receptacle |
| Number of Rows: | 1 |
| Mount Type: | Panel |
| Termination Method: | Crimp |
| Contact Plating: | Gold Over Nickel |
| Pitch: | .386 in, 9.8 mm |
| Voltage: | 115 VAC, 115 VDC |
| Contact Size: | 8 |
| Contact Type: | Socket |
| Seal Type: | Cable Seal |
| Kit Type: | Connector Kit |
| Body Material: | Glass-Filled Thermoplastic |
| Seal Material: | Fluorosilicone |
| Contact Amperage: | 60 A |
| Number of Positions: | 5 |
| Fastener Type: | Slotted Hex |
| GPL: | JF4 |
| Mating Retention Type: | Screw |
| Shell Material: | Thermoplastic |
| Flange: | With |
| Operating Temperature Range: | -65 - 175 °C, -85 - 347 °F |
| Circuit Application: | Power & Signal & Data |
| Shielded: | No |
| PCB Retention: | Without |
| Contact Underplating Material: | Nickel |
| Sealable: | Yes |
| Mating Alignment: | With |
| Mating Alignment Type: | Blindmate |
| GPL Description: | Aerospace Defense & Marine |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | EB40 |
| Number of Columns: | 5 |
| Number of Power Positions: | 5 |
| Preloaded: | No |
| Contact Layout: | Inline |
| Connector System: | Cable-to-Panel |
| Connector Product Type: | Connector Kit |
| ECCN: | EAR99 |
| Contact Style: | Crimp |
| Mating Retention: | Without |
| Seal Color: | Yellow |
| Insertion Force: | Standard |
| Contact Retention: | With |
| Contact Retention Type: | Retention Clip |
| Connector and Housing Type: | Plug/Receptacle |
| Contact Material (Signal): | Copper Alloy |
| Interfacial Seal: | With |
| Module Material: | Thermoplastic |
| Rear Grommet: | With |
| Number of Cavities: | 5 |
| Panel Gasket: | Without |
| Box Mount: | Yes |
| Prewired: | No |
| Part Aliases: | ZPF000000000017892 |
| SKU: | DCHFAST-E 07 F-X-A 00 A |
FAST-E 07 F-X-A 00 A
| Heilind Number: | DCHFAST-E 07 F-X-A 00 A |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | FAST-E 07 F-X-A 00 A |
| Datasheet: | Material Declaration |
| ECAD Model: |
Specifications
Detailed Description
Experience seamless connectivity with the Connector Assembly Kit. This versatile kit features a Plug/Receptacle design with a single row for easy installation on panels. Utilizing a crimp termination method, it ensures secure connections for optimal performance. The gold over nickel contact plating guarantees reliable conductivity, suitable for both 115 VAC and 115 VDC voltage applications. With a contact size of 8 and a contact amperage of 60A, it is perfect for power, signal, and data transmission. Crafted from durable glass-filled thermoplastic, the body of the connector offers robust protection. Its fluorosilicone seal provides excellent moisture resistance, making it ideal for aerospace, defense, and marine environments. Featuring a blindmate mating alignment and screw mating retention, it ensures effortless and secure connections. Whether for industrial or commercial use, this connector kit is designed to meet your connectivity needs with precision and reliability.

