| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch FAST-E 07 F-X-B 00 A |
| Connector Type: | Connector Assembly Kit |
| Gender: | Plug/Receptacle |
| Number of Rows: | 1 |
| Mount Type: | Panel |
| Termination Method: | Crimp |
| Contact Plating: | Gold Over Nickel |
| Pitch: | .386 in, 9.8 mm |
| Voltage: | 115 VAC, 115 VDC |
| Contact Size: | 8 |
| Contact Type: | Socket |
| Seal Type: | Cable Seal |
| Kit Type: | Connector Kit |
| Body Material: | Glass-Filled Thermoplastic |
| Seal Material: | Fluorosilicone |
| Contact Amperage: | 60 A |
| Number of Positions: | 5 |
| Fastener Type: | Slotted Hex |
| GPL: | JF4 |
| Mating Retention Type: | Screw |
| Shell Material: | Thermoplastic |
| Flange: | With |
| Operating Temperature Range: | -65 - 175 °C, -85 - 347 °F |
| Circuit Application: | Power & Signal & Data |
| Shielded: | No |
| PCB Retention: | Without |
| Contact Underplating Material: | Nickel |
| Sealable: | Yes |
| Mating Alignment: | With |
| Mating Alignment Type: | Blindmate |
| GPL Description: | Aerospace Defense & Marine |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | EB40 |
| Number of Columns: | 5 |
| Number of Power Positions: | 5 |
| Preloaded: | No |
| Contact Layout: | Inline |
| Connector System: | Cable-to-Panel |
| Connector Product Type: | Connector Kit |
| ECCN: | EAR99 |
| Contact Style: | Crimp |
| Mating Retention: | Without |
| Seal Color: | Yellow |
| Insertion Force: | Standard |
| Contact Retention: | With |
| Contact Retention Type: | Retention Clip |
| Connector and Housing Type: | Plug/Receptacle |
| Contact Material (Signal): | Copper Alloy |
| Interfacial Seal: | With |
| Module Material: | Thermoplastic |
| Rear Grommet: | With |
| Number of Cavities: | 5 |
| Panel Gasket: | Without |
| Box Mount: | Yes |
| Prewired: | No |
| Part Aliases: | ZPF000000000017893 |
| SKU: | DCHFAST-E 07 F-X-B 00 A |
FAST-E 07 F-X-B 00 A
| Heilind Number: | DCHFAST-E 07 F-X-B 00 A |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | FAST-E 07 F-X-B 00 A |
| ECAD Model: |
Specifications
Detailed Description
Introducing the FAST-E 07 F-X-B 00 A Connector Assembly Kit, a versatile solution for your connectivity needs. This kit includes a Plug/Receptacle assembly suitable for panel mounting, with a single row of 5 contact positions. Featuring a crimp termination method and gold over nickel contact plating, it ensures reliable performance in demanding environments. With a pitch of .386 inches, it accommodates various cable sizes with ease. Operating at 115 VAC/115 VDC and 60A, it's ideal for power, signal, and data applications. Constructed from durable glass-filled thermoplastic with a fluorosilicone seal, it offers robust protection against harsh conditions. The kit includes all necessary components for easy installation, making it a must-have for aerospace, defense, and marine industries.

