FAST-E 07 M-X

Heilind Number:DCHFAST-E 07 M-X
Manufacturer:TE Connectivity | Deutsch
Manufacturer Number:FAST-E 07 M-X
Datasheet:Material Declaration
ECAD Model:
3D Model

Description:

FAST-E 07 M-X

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Deutsch
Manufacturer Part Number:TE Connectivity | Deutsch FAST-E 07 M-X
Connector Type:Connector Assembly
Gender:Plug/Receptacle
Number of Rows:1
Mount Type:Panel
Termination Method:Crimp
Contact Plating:Gold Over Nickel
Pitch:.386 in, 9.8 mm
Voltage:115 VAC, 115 VDC
Contact Size:8
Contact Type:Pin
Seal Type:Cable Seal
Body Material:Glass-Filled Thermoplastic
Seal Material:Fluorosilicone
Contact Amperage:60 A
Number of Positions:5
Fastener Type:Slotted Hex
GPL:JF4
Mating Retention Type:Screw
Shell Material:Thermoplastic
Flange:With
Operating Temperature Range:-65 - 175 °C, -85 - 347 °F
Circuit Application:Power & Signal & Data
Shielded:No
PCB Retention:Without
Contact Underplating Material:Nickel
Sealable:Yes
Mating Alignment:With
Mating Alignment Type:Blindmate
GPL Description:Aerospace Defense & Marine
Connector and Contact Terminate To:Wire & Cable
Product Code:EB40
Number of Columns:5
Number of Power Positions:5
Preloaded:No
Contact Layout:Inline
Connector System:Cable-to-Panel
Connector Product Type:Connector
Contact Style:Crimp
Mating Retention:Without
Seal Color:Yellow
Insertion Force:Standard
Contact Retention:With
Contact Retention Type:Retention Clip
Connector and Housing Type:Plug/Receptacle
Contact Material (Signal):Copper Alloy
Interfacial Seal:With
Module Material:Thermoplastic
Rear Grommet:With
Number of Cavities:5
Panel Gasket:Without
Box Mount:Yes
Prewired:No
Part Aliases:ZPF000000000103884
SKU:DCHFAST-E 07 M-X

Detailed Description

Stay connected seamlessly with our FAST-E 07 M-X Connector Assembly. This plug/receptacle features a single row for easy panel installation, with a crimp termination method for secure connections. The gold over nickel contact plating ensures reliable conductivity, while the 8-pin contact size supports up to 60A. Suitable for power, signal, and data transmission, it's ideal for aerospace, defense, and marine applications. With a wide operating temperature range and sealable design, it offers durability in harsh environments. The blindmate mating alignment and retention clip ensure hassle-free assembly, while the thermoplastic construction and fluorosilicone seal provide robust protection. Whether for industrial machinery or communication systems, this connector delivers exceptional performance.