Attribute | Value |
---|---|
Product Category: | |
Manufacturer: | TE Connectivity | Deutsch |
Manufacturer Part Number: | TE Connectivity | Deutsch FAST-E 08 F-X-A 00 A |
Connector Type: | Connector Assembly Kit |
Gender: | Plug/Receptacle |
Number of Rows: | 3 |
Mount Type: | Panel |
Termination Method: | Crimp |
Contact Plating: | Gold Over Nickel |
Pitch: | .13 in, 19.6 mm, 3.35 mm, .772 in |
Voltage: | 115 VAC, 115 VDC |
Contact Size: | 20, 8 |
Contact Type: | Socket |
Seal Type: | Cable Seal |
Kit Type: | Connector Kit |
Row Spacing: | .132 in, 3.35 mm |
Body Material: | Glass-Filled Thermoplastic |
Seal Material: | Fluorosilicone |
Contact Amperage: | 60 A, 7.5 A |
Number of Positions: | 21 |
Fastener Type: | Slotted Hex |
GPL: | JF4 |
Mating Retention Type: | Screw |
Shell Material: | Thermoplastic |
Flange: | With |
Operating Temperature Range: | -65 - 175 °C, -85 - 347 °F |
Circuit Application: | Power & Signal & Data |
Shielded: | No |
PCB Retention: | Without |
Contact Underplating Material: | Nickel |
Sealable: | Yes |
Mating Alignment: | With |
Mating Alignment Type: | Blindmate |
GPL Description: | Aerospace Defense & Marine |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | EB40 |
Number of Columns: | 9 |
Number of Power Positions: | 3 |
Number of Signal Positions: | 18 |
Preloaded: | No |
Contact Layout: | Inline |
Connector System: | Cable-to-Panel |
Connector Product Type: | Connector Kit |
ECCN: | EAR99 |
Contact Style: | Crimp |
Mating Retention: | Without |
Seal Color: | Yellow |
Insertion Force: | Standard |
Contact Retention: | With |
Contact Retention Type: | Retention Clip |
Connector and Housing Type: | Plug/Receptacle |
Contact Material (Signal): | Copper Alloy |
Interfacial Seal: | With |
Module Material: | Thermoplastic |
Rear Grommet: | With |
Number of Cavities: | 21 |
Panel Gasket: | Without |
Box Mount: | Yes |
Prewired: | No |
Part Aliases: | ZPF000000000017896 |
SKU: | DCHFAST-E 08 F-X-A 00 A |
FAST-E 08 F-X-A 00 A
Heilind Number: | DCHFAST-E 08 F-X-A 00 A |
Manufacturer: | TE Connectivity | Deutsch |
Manufacturer Number: | FAST-E 08 F-X-A 00 A |
Datasheet: | Material Declaration |
ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity with the Connector Assembly Kit, featuring a versatile combination of plug and receptacle components. With three rows and 21 positions, this kit is ideal for power, signal, and data applications. The panel mount design with crimp termination method ensures secure installation, while gold over nickel contact plating guarantees reliable conductivity. Operating at temperatures ranging from -65 to 175°C (-85 to 347°F) and with a voltage rating of 115VAC/115VDC, this kit is suitable for use in demanding environments. The thermoplastic construction with a fluorosilicone seal provides durability and protection, making it sealable for added security. Whether in aerospace, defense, or marine industries, this kit's blindmate mating alignment and retention clip contact style offer ease of use and reliability. Upgrade your connectivity with this high-quality Connector Assembly Kit.