| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch FAST-E 08 F-X |
| Connector Type: | Connector Assembly |
| Gender: | Plug/Receptacle |
| Number of Rows: | 3 |
| Mount Type: | Panel |
| Termination Method: | Crimp |
| Contact Plating: | Gold Over Nickel |
| Pitch: | .13 in, 19.6 mm, 3.35 mm, .772 in |
| Voltage: | 115 VAC, 115 VDC |
| Contact Size: | 20, 8 |
| Contact Type: | Socket |
| Seal Type: | Cable Seal |
| Row Spacing: | .132 in, 3.35 mm |
| Body Material: | Glass-Filled Thermoplastic |
| Seal Material: | Fluorosilicone |
| Contact Amperage: | 60 A, 7.5 A |
| Number of Positions: | 21 |
| Fastener Type: | Slotted Hex |
| GPL: | JF4 |
| Mating Retention Type: | Screw |
| Shell Material: | Thermoplastic |
| Flange: | With |
| Operating Temperature Range: | -65 - 175 °C, -85 - 347 °F |
| Circuit Application: | Power & Signal & Data |
| Shielded: | No |
| PCB Retention: | Without |
| Contact Underplating Material: | Nickel |
| Sealable: | Yes |
| Mating Alignment: | With |
| Mating Alignment Type: | Blindmate |
| GPL Description: | Aerospace Defense & Marine |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | EB40 |
| Number of Columns: | 9 |
| Number of Power Positions: | 3 |
| Number of Signal Positions: | 18 |
| Preloaded: | No |
| Contact Layout: | Inline |
| Connector System: | Cable-to-Panel |
| Connector Product Type: | Connector |
| Contact Style: | Crimp |
| Mating Retention: | Without |
| Seal Color: | Yellow |
| Insertion Force: | Standard |
| Contact Retention: | With |
| Contact Retention Type: | Retention Clip |
| Connector and Housing Type: | Plug/Receptacle |
| Contact Material (Signal): | Copper Alloy |
| Interfacial Seal: | With |
| Module Material: | Thermoplastic |
| Rear Grommet: | With |
| Number of Cavities: | 21 |
| Panel Gasket: | Without |
| Box Mount: | Yes |
| Prewired: | No |
| Part Aliases: | ZPF000000000136940 |
| SKU: | DCHFAST-E 08 F-X |
FAST-E 08 F-X
| Heilind Number: | DCHFAST-E 08 F-X |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | FAST-E 08 F-X |
| Datasheet: | Material Declaration |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity with the FAST-E 08 F-X Connector Assembly. Designed for optimal performance in various applications, this connector features a durable Glass-Filled Thermoplastic body and a reliable Fluorosilicone seal. With 21 positions, including 3 power and 18 signal positions, it offers versatile functionality. The gold over nickel contact plating and copper alloy signal contacts ensure excellent conductivity, while the 7.5A and 60A contact amperage support power, signal, and data transmission needs. The cable seal and sealable design provide added protection, while the blindmate mating alignment simplifies installation. Whether in aerospace, defense, or marine settings, this connector is a dependable solution for your connectivity requirements.

