| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch FAST-E 08 M-X-A 00 A |
| Connector Type: | Connector Assembly Kit |
| Gender: | Plug/Receptacle |
| Number of Rows: | 3 |
| Mount Type: | Panel |
| Termination Method: | Crimp |
| Contact Plating: | Gold Over Nickel |
| Pitch: | .13 in, 19.6 mm, 3.35 mm, .772 in |
| Voltage: | 115 VAC, 115 VDC |
| Contact Size: | 20, 8 |
| Contact Type: | Pin |
| Seal Type: | Cable Seal |
| Kit Type: | Connector Kit |
| Row Spacing: | .132 in, 3.35 mm |
| Body Material: | Glass-Filled Thermoplastic |
| Seal Material: | Fluorosilicone |
| Contact Amperage: | 60 A, 7.5 A |
| Number of Positions: | 21 |
| Fastener Type: | Slotted Hex |
| GPL: | JF4 |
| Mating Retention Type: | Screw |
| Shell Material: | Thermoplastic |
| Flange: | With |
| Operating Temperature Range: | -65 - 175 °C, -85 - 347 °F |
| Circuit Application: | Power & Signal & Data |
| Shielded: | No |
| PCB Retention: | Without |
| Contact Underplating Material: | Nickel |
| Sealable: | Yes |
| Mating Alignment: | With |
| Mating Alignment Type: | Blindmate |
| GPL Description: | Aerospace Defense & Marine |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | EB40 |
| Number of Columns: | 9 |
| Number of Power Positions: | 3 |
| Number of Signal Positions: | 18 |
| Preloaded: | No |
| Contact Layout: | Inline |
| Connector System: | Cable-to-Panel |
| Connector Product Type: | Connector Kit |
| ECCN: | EAR99 |
| Contact Style: | Crimp |
| Mating Retention: | Without |
| Seal Color: | Yellow |
| Insertion Force: | Standard |
| Contact Retention: | With |
| Contact Retention Type: | Retention Clip |
| Connector and Housing Type: | Plug/Receptacle |
| Contact Material (Signal): | Copper Alloy |
| Interfacial Seal: | With |
| Module Material: | Thermoplastic |
| Rear Grommet: | With |
| Number of Cavities: | 21 |
| Panel Gasket: | Without |
| Box Mount: | Yes |
| Prewired: | No |
| Part Aliases: | ZPF000000000017898 |
| SKU: | DCHFAST-E 08 M-X-A 00 A |
FAST-E 08 M-X-A 00 A
| Heilind Number: | DCHFAST-E 08 M-X-A 00 A |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | FAST-E 08 M-X-A 00 A |
| Datasheet: | Material Declaration |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity with the Connector Assembly Kit, a versatile solution for power, signal, and data transmission. This kit features a plug/receptacle design with three rows, ideal for panel mounting via crimp termination. The gold over nickel contact plating ensures reliable performance, while the 20 and 8 size contacts support amperages of 7.5A and 60A. With a voltage rating of 115VAC/DC, this kit is suitable for various applications. Constructed with glass-filled thermoplastic and fluoroelastomer seals, it offers durability and sealability. The inline contact layout with 21 positions, including 3 power and 18 signal positions, caters to diverse connectivity needs. Suitable for aerospace, defense, and marine industries, this connector kit is a dependable choice for your projects.

