| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch FAST-E 08 M-X |
| Connector Type: | Connector Assembly |
| Gender: | Plug/Receptacle |
| Number of Rows: | 3 |
| Mount Type: | Panel |
| Termination Method: | Crimp |
| Contact Plating: | Gold Over Nickel |
| Pitch: | .13 in, 19.6 mm, 3.35 mm, .772 in |
| Voltage: | 115 VAC, 115 VDC |
| Contact Size: | 20, 8 |
| Contact Type: | Pin |
| Seal Type: | Cable Seal |
| Row Spacing: | .132 in, 3.35 mm |
| Body Material: | Glass-Filled Thermoplastic |
| Seal Material: | Fluorosilicone |
| Contact Amperage: | 60 A, 7.5 A |
| Number of Positions: | 21 |
| Fastener Type: | Slotted Hex |
| GPL: | JF4 |
| Mating Retention Type: | Screw |
| Shell Material: | Thermoplastic |
| Flange: | With |
| Operating Temperature Range: | -65 - 175 °C, -85 - 347 °F |
| Circuit Application: | Power & Signal & Data |
| Shielded: | No |
| PCB Retention: | Without |
| Contact Underplating Material: | Nickel |
| Sealable: | Yes |
| Mating Alignment: | With |
| Mating Alignment Type: | Blindmate |
| GPL Description: | Aerospace Defense & Marine |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | EB40 |
| Number of Columns: | 9 |
| Number of Power Positions: | 3 |
| Number of Signal Positions: | 18 |
| Preloaded: | No |
| Contact Layout: | Inline |
| Connector System: | Cable-to-Panel |
| Connector Product Type: | Connector |
| Contact Style: | Crimp |
| Mating Retention: | Without |
| Seal Color: | Yellow |
| Insertion Force: | Standard |
| Contact Retention: | With |
| Contact Retention Type: | Retention Clip |
| Connector and Housing Type: | Plug/Receptacle |
| Contact Material (Signal): | Copper Alloy |
| Interfacial Seal: | With |
| Module Material: | Thermoplastic |
| Rear Grommet: | With |
| Number of Cavities: | 21 |
| Panel Gasket: | Without |
| Box Mount: | Yes |
| Prewired: | No |
| Part Aliases: | ZPF000000000136939 |
| SKU: | DCHFAST-E 08 M-X |
FAST-E 08 M-X
| Heilind Number: | DCHFAST-E 08 M-X |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | FAST-E 08 M-X |
| Datasheet: | Material Declaration |
| ECAD Model: |
Specifications
Detailed Description
Introducing the FAST-E 08 M-X Connector Assembly, a rugged and versatile solution for power, signal, and data applications. With a glass-filled thermoplastic body and fluorosilicone seals, this connector ensures reliable performance in demanding environments. Featuring 21 positions, including 3 power and 18 signal contacts, it offers ample connectivity options. Gold-plated contacts provide excellent conductivity, while the crimp termination method ensures secure connections. Operating in a wide temperature range from -65 to 175°C, this connector is suitable for aerospace, defense, and marine applications. Designed for ease of installation, it includes a slotted hex fastener for quick mounting on panels. With its sealable construction and blindmate mating alignment, it guarantees protection against environmental factors and simplifies mating procedures. Whether for industrial or outdoor use, the FAST-E 08 M-X Connector Assembly is a reliable choice for your connectivity needs.

